New Product
7.5 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02J7R5CT

DigiKey Part Number
4713-RM02J7R5CTTR-ND - Tape & Reel (TR)
4713-RM02J7R5CT-ND - Cut Tape (CT)
4713-RM02J7R5CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02J7R5CT
Description
RES0201 5% 7.5 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-100/ +350ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.23600₹22.36
25₹1.67720₹41.93
50₹1.34180₹67.09
100₹1.09030₹109.03
250₹0.83868₹209.67
500₹0.70076₹350.38
1,000₹0.59173₹591.73
5,000₹0.42064₹2,103.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.34740₹5,211.00
30,000₹0.31338₹9,401.40
45,000₹0.29683₹13,357.35
75,000₹0.27892₹20,919.00
1,05,000₹0.26869₹28,212.45
1,50,000₹0.25900₹38,850.00
1,80,000₹0.25448₹45,806.40
3,60,000₹0.23957₹86,245.20
3,75,000₹0.23879₹89,546.25
Manufacturers Standard Package