New Product
1.78 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F1781CT

DigiKey Part Number
4713-RM04F1781CTTR-ND - Tape & Reel (TR)
4713-RM04F1781CT-ND - Cut Tape (CT)
4713-RM04F1781CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F1781CT
Description
RES0402 1% 1.78K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.78 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.58400₹15.84
25₹1.11840₹27.96
50₹0.87600₹43.80
100₹0.69890₹69.89
250₹0.53304₹133.26
500₹0.43612₹218.06
1,000₹0.36156₹361.56
5,000₹0.24564₹1,228.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.21256₹2,125.60
20,000₹0.18647₹3,729.40
30,000₹0.17379₹5,213.70
50,000₹0.16009₹8,004.50
70,000₹0.15228₹10,659.60
1,00,000₹0.14489₹14,489.00
1,20,000₹0.14145₹16,974.00
2,40,000₹0.13010₹31,224.00
2,50,000₹0.12951₹32,377.50
Manufacturers Standard Package