New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F1800CT

DigiKey Part Number
4713-RM04F1800CTTR-ND - Tape & Reel (TR)
4713-RM04F1800CT-ND - Cut Tape (CT)
4713-RM04F1800CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F1800CT
Description
RES0402 1% 180 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,390
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹1.50900₹15.09
25₹1.06480₹26.62
50₹0.83420₹41.71
100₹0.66560₹66.56
250₹0.50760₹126.90
500₹0.41530₹207.65
1,000₹0.34431₹344.31
5,000₹0.23392₹1,169.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.20242₹2,024.20
20,000₹0.17757₹3,551.40
30,000₹0.16550₹4,965.00
50,000₹0.15246₹7,623.00
70,000₹0.14501₹10,150.70
1,00,000₹0.13798₹13,798.00
1,20,000₹0.13470₹16,164.00
2,40,000₹0.12389₹29,733.60
2,50,000₹0.12333₹30,832.50
Manufacturers Standard Package