
RM04F4221CT | |
|---|---|
DigiKey Part Number | 4713-RM04F4221CTTR-ND - Tape & Reel (TR) 4713-RM04F4221CT-ND - Cut Tape (CT) 4713-RM04F4221CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F4221CT |
Description | RES0402 1% 4.22K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.67700 | ₹16.77 |
| 25 | ₹1.19280 | ₹29.82 |
| 50 | ₹0.93180 | ₹46.59 |
| 100 | ₹0.74550 | ₹74.55 |
| 250 | ₹0.56284 | ₹140.71 |
| 500 | ₹0.46220 | ₹231.10 |
| 1,000 | ₹0.38299 | ₹382.99 |
| 5,000 | ₹0.26036 | ₹1,301.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.22532 | ₹2,253.20 |
| 20,000 | ₹0.19765 | ₹3,953.00 |
| 30,000 | ₹0.18423 | ₹5,526.90 |
| 50,000 | ₹0.16971 | ₹8,485.50 |
| 70,000 | ₹0.16141 | ₹11,298.70 |
| 1,00,000 | ₹0.15359 | ₹15,359.00 |