New Product
511 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F5110CT

DigiKey Part Number
4713-RM04F5110CTTR-ND - Tape & Reel (TR)
4713-RM04F5110CT-ND - Cut Tape (CT)
4713-RM04F5110CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F5110CT
Description
RES0402 1% 511 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
511 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.67700₹16.77
25₹1.19280₹29.82
50₹0.93180₹46.59
100₹0.74550₹74.55
250₹0.56284₹140.71
500₹0.46220₹231.10
1,000₹0.38299₹382.99
5,000₹0.26036₹1,301.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.22532₹2,253.20
20,000₹0.19765₹3,953.00
30,000₹0.18423₹5,526.90
50,000₹0.16971₹8,485.50
70,000₹0.16141₹11,298.70
1,00,000₹0.15359₹15,359.00
Manufacturers Standard Package