
RM04J132CT | |
|---|---|
DigiKey Part Number | 4713-RM04J132CTTR-ND - Tape & Reel (TR) 4713-RM04J132CT-ND - Cut Tape (CT) 4713-RM04J132CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J132CT |
Description | RES0402 5% 1.3K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.39800 | ₹13.98 |
| 25 | ₹0.96920 | ₹24.23 |
| 50 | ₹0.76420 | ₹38.21 |
| 100 | ₹0.61500 | ₹61.50 |
| 250 | ₹0.45848 | ₹114.62 |
| 500 | ₹0.37274 | ₹186.37 |
| 1,000 | ₹0.30845 | ₹308.45 |
| 5,000 | ₹0.20631 | ₹1,031.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.17743 | ₹1,774.30 |
| 20,000 | ₹0.15455 | ₹3,091.00 |
| 30,000 | ₹0.14348 | ₹4,304.40 |
| 50,000 | ₹0.13152 | ₹6,576.00 |
| 70,000 | ₹0.12470 | ₹8,729.00 |
| 1,00,000 | ₹0.11825 | ₹11,825.00 |
| 1,20,000 | ₹0.11524 | ₹13,828.80 |
| 2,40,000 | ₹0.10534 | ₹25,281.60 |
| 2,50,000 | ₹0.10482 | ₹26,205.00 |