18 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04J183CT

DigiKey Part Number
4713-RM04J183CTTR-ND - Tape & Reel (TR)
4713-RM04J183CT-ND - Cut Tape (CT)
4713-RM04J183CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04J183CT
Description
RES0402 5% 18K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.67700₹16.77
25₹1.19280₹29.82
50₹0.95040₹47.52
100₹0.76410₹76.41
250₹0.58148₹145.37
500₹0.47898₹239.49
1,000₹0.39884₹398.84
5,000₹0.27378₹1,368.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.23790₹2,379.00
20,000₹0.20958₹4,191.60
30,000₹0.19578₹5,873.40
50,000₹0.18091₹9,045.50
70,000₹0.17242₹12,069.40
1,00,000₹0.16440₹16,440.00
1,20,000₹0.16064₹19,276.80
2,40,000₹0.14830₹35,592.00
2,50,000₹0.14766₹36,915.00
Manufacturers Standard Package