
RM04J206CT | |
|---|---|
DigiKey Part Number | 4713-RM04J206CTTR-ND - Tape & Reel (TR) 4713-RM04J206CT-ND - Cut Tape (CT) 4713-RM04J206CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J206CT |
Description | RES0402 5% 20M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.82100 | ₹38.21 |
| 25 | ₹2.90760 | ₹72.69 |
| 50 | ₹2.38560 | ₹119.28 |
| 100 | ₹1.97550 | ₹197.55 |
| 250 | ₹1.57672 | ₹394.18 |
| 500 | ₹1.34934 | ₹674.67 |
| 1,000 | ₹1.16855 | ₹1,168.55 |
| 5,000 | ₹0.88191 | ₹4,409.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.79907 | ₹7,990.70 |
| 20,000 | ₹0.73328 | ₹14,665.60 |
| 30,000 | ₹0.70126 | ₹21,037.80 |
| 50,000 | ₹0.66658 | ₹33,329.00 |
| 70,000 | ₹0.64675 | ₹45,272.50 |
| 1,00,000 | ₹0.62798 | ₹62,798.00 |
| 1,20,000 | ₹0.61922 | ₹74,306.40 |
| 2,40,000 | ₹0.59030 | ₹1,41,672.00 |
| 2,50,000 | ₹0.58879 | ₹1,47,197.50 |