
RM04J243CT | |
|---|---|
DigiKey Part Number | 4713-RM04J243CTTR-ND - Tape & Reel (TR) 4713-RM04J243CT-ND - Cut Tape (CT) 4713-RM04J243CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J243CT |
Description | RES0402 5% 24K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.67700 | ₹16.77 |
| 25 | ₹1.23000 | ₹30.75 |
| 50 | ₹0.96920 | ₹48.46 |
| 100 | ₹0.76410 | ₹76.41 |
| 250 | ₹0.58148 | ₹145.37 |
| 500 | ₹0.47712 | ₹238.56 |
| 1,000 | ₹0.39697 | ₹396.97 |
| 5,000 | ₹0.27043 | ₹1,352.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.23436 | ₹2,343.60 |
| 20,000 | ₹0.20589 | ₹4,117.80 |
| 30,000 | ₹0.19206 | ₹5,761.80 |
| 50,000 | ₹0.17711 | ₹8,855.50 |
| 70,000 | ₹0.16859 | ₹11,801.30 |
| 1,00,000 | ₹0.16052 | ₹16,052.00 |