New Product
36 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04J360CT

DigiKey Part Number
4713-RM04J360CTTR-ND - Tape & Reel (TR)
4713-RM04J360CT-ND - Cut Tape (CT)
4713-RM04J360CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04J360CT
Description
RES0402 5% 36 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
36 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.39800₹13.98
25₹0.96920₹24.23
50₹0.76420₹38.21
100₹0.61500₹61.50
250₹0.45848₹114.62
500₹0.37274₹186.37
1,000₹0.30845₹308.45
5,000₹0.20631₹1,031.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.17743₹1,774.30
20,000₹0.15455₹3,091.00
30,000₹0.14348₹4,304.40
50,000₹0.13152₹6,576.00
70,000₹0.12470₹8,729.00
1,00,000₹0.11825₹11,825.00
1,20,000₹0.11524₹13,828.80
2,40,000₹0.10534₹25,281.60
2,50,000₹0.10482₹26,205.00
Manufacturers Standard Package