
RM04J472CT | |
|---|---|
DigiKey Part Number | 4713-RM04J472CTTR-ND - Tape & Reel (TR) 4713-RM04J472CT-ND - Cut Tape (CT) 4713-RM04J472CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J472CT |
Description | RES0402 5% 4.7K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹1.51200 | ₹15.12 |
| 25 | ₹1.05840 | ₹26.46 |
| 50 | ₹0.83160 | ₹41.58 |
| 100 | ₹0.65210 | ₹65.21 |
| 250 | ₹0.49144 | ₹122.86 |
| 500 | ₹0.40072 | ₹200.36 |
| 1,000 | ₹0.33079 | ₹330.79 |
| 5,000 | ₹0.22191 | ₹1,109.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.19072 | ₹1,907.20 |
| 20,000 | ₹0.16615 | ₹3,323.00 |
| 30,000 | ₹0.15424 | ₹4,627.20 |
| 50,000 | ₹0.14139 | ₹7,069.50 |
| 70,000 | ₹0.13406 | ₹9,384.20 |
| 1,00,000 | ₹0.12713 | ₹12,713.00 |