
RM04J565CT | |
|---|---|
DigiKey Part Number | 4713-RM04J565CTTR-ND - Tape & Reel (TR) 4713-RM04J565CT-ND - Cut Tape (CT) 4713-RM04J565CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J565CT |
Description | RES0402 5% 5.6M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.67700 | ₹16.77 |
| 25 | ₹1.19280 | ₹29.82 |
| 50 | ₹0.95040 | ₹47.52 |
| 100 | ₹0.76410 | ₹76.41 |
| 250 | ₹0.58148 | ₹145.37 |
| 500 | ₹0.47898 | ₹239.49 |
| 1,000 | ₹0.39884 | ₹398.84 |
| 5,000 | ₹0.27378 | ₹1,368.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.23790 | ₹2,379.00 |
| 20,000 | ₹0.20958 | ₹4,191.60 |
| 30,000 | ₹0.19578 | ₹5,873.40 |
| 50,000 | ₹0.18091 | ₹9,045.50 |
| 70,000 | ₹0.17242 | ₹12,069.40 |
| 1,00,000 | ₹0.16440 | ₹16,440.00 |
| 1,20,000 | ₹0.16064 | ₹19,276.80 |
| 2,40,000 | ₹0.14830 | ₹35,592.00 |
| 2,50,000 | ₹0.14766 | ₹36,915.00 |