New Product
1.05 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F1051CT

DigiKey Part Number
4713-RM06F1051CTTR-ND - Tape & Reel (TR)
4713-RM06F1051CT-ND - Cut Tape (CT)
4713-RM06F1051CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F1051CT
Description
RES0603 1% 1.05K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.05 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,950
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.86400₹18.64
25₹1.37920₹34.48
50₹1.08100₹54.05
100₹0.87590₹87.59
250₹0.67092₹167.73
500₹0.55538₹277.69
1,000₹0.46500₹465.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.32336₹1,616.80
10,000₹0.28273₹2,827.30
15,000₹0.26297₹3,944.55
25,000₹0.24169₹6,042.25
35,000₹0.22956₹8,034.60
50,000₹0.21807₹10,903.50
60,000₹0.21273₹12,763.80
1,20,000₹0.19508₹23,409.60
1,25,000₹0.19417₹24,271.25
Manufacturers Standard Package