New Product
249 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F2493CT

DigiKey Part Number
4713-RM06F2493CTTR-ND - Tape & Reel (TR)
4713-RM06F2493CT-ND - Cut Tape (CT)
4713-RM06F2493CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F2493CT
Description
RES0603 1% 249K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
249 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,900
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.05000₹20.50
25₹1.45360₹36.34
50₹1.15560₹57.78
100₹0.93190₹93.19
250₹0.71196₹177.99
500₹0.58894₹294.47
1,000₹0.49295₹492.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.34274₹1,713.70
10,000₹0.29969₹2,996.90
15,000₹0.27875₹4,181.25
25,000₹0.25619₹6,404.75
35,000₹0.24332₹8,516.20
50,000₹0.23116₹11,558.00
Manufacturers Standard Package