
RM06F3403CT | |
|---|---|
DigiKey Part Number | 4713-RM06F3403CTTR-ND - Tape & Reel (TR) 4713-RM06F3403CT-ND - Cut Tape (CT) 4713-RM06F3403CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F3403CT |
Description | RES0603 1% 340K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 340 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.23600 | ₹22.36 |
| 25 | ₹1.64000 | ₹41.00 |
| 50 | ₹1.32320 | ₹66.16 |
| 100 | ₹1.07160 | ₹107.16 |
| 250 | ₹0.82376 | ₹205.94 |
| 500 | ₹0.68398 | ₹341.99 |
| 1,000 | ₹0.57589 | ₹575.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.40629 | ₹2,031.45 |
| 10,000 | ₹0.35756 | ₹3,575.60 |
| 15,000 | ₹0.33385 | ₹5,007.75 |
| 25,000 | ₹0.30826 | ₹7,706.50 |
| 35,000 | ₹0.29364 | ₹10,277.40 |
| 50,000 | ₹0.27984 | ₹13,992.00 |