New Product
3.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F3601CT

DigiKey Part Number
4713-RM06F3601CTTR-ND - Tape & Reel (TR)
4713-RM06F3601CT-ND - Cut Tape (CT)
4713-RM06F3601CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F3601CT
Description
RES0603 1% 3.60K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.23600₹22.36
25₹1.64000₹41.00
50₹1.32320₹66.16
100₹1.07160₹107.16
250₹0.82376₹205.94
500₹0.68398₹341.99
1,000₹0.57589₹575.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.40629₹2,031.45
10,000₹0.35756₹3,575.60
15,000₹0.33385₹5,007.75
25,000₹0.30826₹7,706.50
35,000₹0.29364₹10,277.40
50,000₹0.27984₹13,992.00
Manufacturers Standard Package