
RM06F4422CT | |
|---|---|
DigiKey Part Number | 4713-RM06F4422CTTR-ND - Tape & Reel (TR) 4713-RM06F4422CT-ND - Cut Tape (CT) 4713-RM06F4422CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F4422CT |
Description | RES0603 1% 44.2K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 44.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.14300 | ₹21.43 |
| 25 | ₹1.56560 | ₹39.14 |
| 50 | ₹1.24860 | ₹62.43 |
| 100 | ₹1.00640 | ₹100.64 |
| 250 | ₹0.77532 | ₹193.83 |
| 500 | ₹0.64484 | ₹322.42 |
| 1,000 | ₹0.54327 | ₹543.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.38337 | ₹1,916.85 |
| 10,000 | ₹0.33724 | ₹3,372.40 |
| 15,000 | ₹0.31497 | ₹4,724.55 |
| 25,000 | ₹0.29081 | ₹7,270.25 |
| 35,000 | ₹0.27700 | ₹9,695.00 |
| 50,000 | ₹0.26400 | ₹13,200.00 |
| 60,000 | ₹0.25791 | ₹15,474.60 |
| 1,20,000 | ₹0.23788 | ₹28,545.60 |
| 1,25,000 | ₹0.23683 | ₹29,603.75 |