
RM06F4752CT | |
|---|---|
DigiKey Part Number | 4713-RM06F4752CTTR-ND - Tape & Reel (TR) 4713-RM06F4752CT-ND - Cut Tape (CT) 4713-RM06F4752CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F4752CT |
Description | RES0603 1% 47.5K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.10000 | ₹9.10 |
| 10 | ₹2.09200 | ₹20.92 |
| 25 | ₹1.52800 | ₹38.20 |
| 50 | ₹1.21880 | ₹60.94 |
| 100 | ₹0.98240 | ₹98.24 |
| 250 | ₹0.75680 | ₹189.20 |
| 500 | ₹0.62944 | ₹314.72 |
| 1,000 | ₹0.53030 | ₹530.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.37421 | ₹1,871.05 |
| 10,000 | ₹0.32919 | ₹3,291.90 |
| 15,000 | ₹0.30745 | ₹4,611.75 |
| 25,000 | ₹0.28387 | ₹7,096.75 |
| 35,000 | ₹0.27039 | ₹9,463.65 |
| 50,000 | ₹0.25769 | ₹12,884.50 |
| 60,000 | ₹0.25175 | ₹15,105.00 |
| 1,20,000 | ₹0.23220 | ₹27,864.00 |
| 1,25,000 | ₹0.23118 | ₹28,897.50 |