New Product
4.99 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F4994CT

DigiKey Part Number
4713-RM06F4994CTTR-ND - Tape & Reel (TR)
4713-RM06F4994CT-ND - Cut Tape (CT)
4713-RM06F4994CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F4994CT
Description
RES0603 1% 4.99M OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.99 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.33000₹23.30
25₹1.75200₹43.80
50₹1.39780₹69.89
100₹1.13690₹113.69
250₹0.87596₹218.99
500₹0.72872₹364.36
1,000₹0.61596₹615.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.43704₹2,185.20
10,000₹0.38570₹3,857.00
15,000₹0.36069₹5,410.35
25,000₹0.33368₹8,342.00
35,000₹0.31824₹11,138.40
50,000₹0.30369₹15,184.50
Manufacturers Standard Package