
RM06F6041CT | |
|---|---|
DigiKey Part Number | 4713-RM06F6041CTTR-ND - Tape & Reel (TR) 4713-RM06F6041CT-ND - Cut Tape (CT) 4713-RM06F6041CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F6041CT |
Description | RES0603 1% 6.04K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.05000 | ₹20.50 |
| 25 | ₹1.45360 | ₹36.34 |
| 50 | ₹1.15560 | ₹57.78 |
| 100 | ₹0.93190 | ₹93.19 |
| 250 | ₹0.71196 | ₹177.99 |
| 500 | ₹0.58894 | ₹294.47 |
| 1,000 | ₹0.49295 | ₹492.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.34274 | ₹1,713.70 |
| 10,000 | ₹0.29969 | ₹2,996.90 |
| 15,000 | ₹0.27875 | ₹4,181.25 |
| 25,000 | ₹0.25619 | ₹6,404.75 |
| 35,000 | ₹0.24332 | ₹8,516.20 |
| 50,000 | ₹0.23116 | ₹11,558.00 |