
RM06F6652CT | |
|---|---|
DigiKey Part Number | 4713-RM06F6652CTTR-ND - Tape & Reel (TR) 4713-RM06F6652CT-ND - Cut Tape (CT) 4713-RM06F6652CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F6652CT |
Description | RES0603 1% 66.5K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.67700 | ₹16.77 |
| 25 | ₹1.19280 | ₹29.82 |
| 50 | ₹0.95040 | ₹47.52 |
| 100 | ₹0.76410 | ₹76.41 |
| 250 | ₹0.57776 | ₹144.44 |
| 500 | ₹0.47338 | ₹236.69 |
| 1,000 | ₹0.39324 | ₹393.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.26800 | ₹1,340.00 |
| 10,000 | ₹0.23213 | ₹2,321.30 |
| 15,000 | ₹0.21476 | ₹3,221.40 |
| 25,000 | ₹0.19603 | ₹4,900.75 |
| 35,000 | ₹0.18536 | ₹6,487.60 |
| 50,000 | ₹0.17526 | ₹8,763.00 |