
RM06J125CT | |
|---|---|
DigiKey Part Number | 4713-RM06J125CTTR-ND - Tape & Reel (TR) 4713-RM06J125CT-ND - Cut Tape (CT) 4713-RM06J125CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06J125CT |
Description | RES0603 5% 1.2M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.86400 | ₹18.64 |
| 25 | ₹1.37920 | ₹34.48 |
| 50 | ₹1.08100 | ₹54.05 |
| 100 | ₹0.87590 | ₹87.59 |
| 250 | ₹0.66348 | ₹165.87 |
| 500 | ₹0.54980 | ₹274.90 |
| 1,000 | ₹0.45848 | ₹458.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.31683 | ₹1,584.15 |
| 10,000 | ₹0.27620 | ₹2,762.00 |
| 15,000 | ₹0.25651 | ₹3,847.65 |
| 25,000 | ₹0.23520 | ₹5,880.00 |
| 35,000 | ₹0.22309 | ₹7,808.15 |
| 50,000 | ₹0.21163 | ₹10,581.50 |