
RM10F1504CT | |
|---|---|
DigiKey Part Number | 4713-RM10F1504CTTR-ND - Tape & Reel (TR) 4713-RM10F1504CT-ND - Cut Tape (CT) 4713-RM10F1504CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F1504CT |
Description | RES0805 1% 1.5M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.35500 | ₹33.55 |
| 25 | ₹2.49720 | ₹62.43 |
| 50 | ₹2.03140 | ₹101.57 |
| 100 | ₹1.67730 | ₹167.73 |
| 250 | ₹1.31952 | ₹329.88 |
| 500 | ₹1.11636 | ₹558.18 |
| 1,000 | ₹0.95795 | ₹957.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.70747 | ₹3,537.35 |
| 10,000 | ₹0.63497 | ₹6,349.70 |
| 15,000 | ₹0.59975 | ₹8,996.25 |
| 25,000 | ₹0.56161 | ₹14,040.25 |
| 35,000 | ₹0.53981 | ₹18,893.35 |
| 50,000 | ₹0.51921 | ₹25,960.50 |