New Product
182 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F1820CT

DigiKey Part Number
4713-RM10F1820CTTR-ND - Tape & Reel (TR)
4713-RM10F1820CT-ND - Cut Tape (CT)
4713-RM10F1820CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F1820CT
Description
RES0805 1% 182 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
182 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.98200₹29.82
25₹2.19920₹54.98
50₹1.77060₹88.53
100₹1.44440₹144.44
250₹1.13316₹283.29
500₹0.95422₹477.11
1,000₹0.81351₹813.51
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.59229₹2,961.45
10,000₹0.52827₹5,282.70
15,000₹0.49718₹7,457.70
25,000₹0.46354₹11,588.50
35,000₹0.44434₹15,551.90
50,000₹0.42618₹21,309.00
Manufacturers Standard Package