New Product
2.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F2R70CT

DigiKey Part Number
4713-RM10F2R70CTTR-ND - Tape & Reel (TR)
4713-RM10F2R70CT-ND - Cut Tape (CT)
4713-RM10F2R70CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F2R70CT
Description
RES0805 1% 2.70 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.72700₹37.27
25₹2.75840₹68.96
50₹2.27380₹113.69
100₹1.87300₹187.30
250₹1.48724₹371.81
500₹1.26546₹632.73
1,000₹1.09121₹1,091.21
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.81519₹4,075.95
10,000₹0.73514₹7,351.40
15,000₹0.69622₹10,443.30
25,000₹0.65417₹16,354.25
35,000₹0.63010₹22,053.50
50,000₹0.60737₹30,368.50
Manufacturers Standard Package