
RM10F52R3CT | |
|---|---|
DigiKey Part Number | 4713-RM10F52R3CTTR-ND - Tape & Reel (TR) 4713-RM10F52R3CT-ND - Cut Tape (CT) 4713-RM10F52R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F52R3CT |
Description | RES0805 1% 52.3 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 52.3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.98200 | ₹29.82 |
| 25 | ₹2.19920 | ₹54.98 |
| 50 | ₹1.77060 | ₹88.53 |
| 100 | ₹1.44440 | ₹144.44 |
| 250 | ₹1.13316 | ₹283.29 |
| 500 | ₹0.95422 | ₹477.11 |
| 1,000 | ₹0.81351 | ₹813.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.59229 | ₹2,961.45 |
| 10,000 | ₹0.52827 | ₹5,282.70 |
| 15,000 | ₹0.49718 | ₹7,457.70 |
| 25,000 | ₹0.46354 | ₹11,588.50 |
| 35,000 | ₹0.44434 | ₹15,551.90 |
| 50,000 | ₹0.42618 | ₹21,309.00 |