
RM10J155CT | |
|---|---|
DigiKey Part Number | 4713-RM10J155CTTR-ND - Tape & Reel (TR) 4713-RM10J155CT-ND - Cut Tape (CT) 4713-RM10J155CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10J155CT |
Description | RES0805 5% 1.5M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.42300 | ₹24.23 |
| 25 | ₹1.82640 | ₹45.66 |
| 50 | ₹1.45380 | ₹72.69 |
| 100 | ₹1.18350 | ₹118.35 |
| 250 | ₹0.91696 | ₹229.24 |
| 500 | ₹0.76412 | ₹382.06 |
| 1,000 | ₹0.64671 | ₹646.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.46090 | ₹2,304.50 |
| 10,000 | ₹0.40750 | ₹4,075.00 |
| 15,000 | ₹0.38150 | ₹5,722.50 |
| 25,000 | ₹0.35344 | ₹8,836.00 |
| 35,000 | ₹0.33739 | ₹11,808.65 |
| 50,000 | ₹0.32226 | ₹16,113.00 |