New Product
30 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10J300CT

DigiKey Part Number
4713-RM10J300CTTR-ND - Tape & Reel (TR)
4713-RM10J300CT-ND - Cut Tape (CT)
4713-RM10J300CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10J300CT
Description
RES0805 5% 30 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.45000₹9.45
10₹2.64600₹26.46
25₹1.92800₹48.20
50₹1.55000₹77.50
100₹1.26640₹126.64
250₹0.98668₹246.67
500₹0.82602₹413.01
1,000₹0.70032₹700.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.50204₹2,510.20
10,000₹0.44495₹4,449.50
15,000₹0.41723₹6,258.45
25,000₹0.38726₹9,681.50
35,000₹0.37016₹12,955.60
50,000₹0.35396₹17,698.00
Manufacturers Standard Package