33 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10J330CT

DigiKey Part Number
4713-RM10J330CTTR-ND - Tape & Reel (TR)
4713-RM10J330CT-ND - Cut Tape (CT)
4713-RM10J330CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10J330CT
Description
RES0805 5% 33 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,885
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.42300₹24.23
25₹1.78920₹44.73
50₹1.45380₹72.69
100₹1.18350₹118.35
250₹0.91696₹229.24
500₹0.76786₹383.93
1,000₹0.65137₹651.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.46705₹2,335.25
10,000₹0.41393₹4,139.30
15,000₹0.38809₹5,821.35
25,000₹0.36022₹9,005.50
35,000₹0.34431₹12,050.85
50,000₹0.32924₹16,462.00
60,000₹0.32222₹19,333.20
1,20,000₹0.29906₹35,887.20
1,25,000₹0.29786₹37,232.50
Manufacturers Standard Package