
GMC21CG330J50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG330J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG330J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG330J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG330J50NT |
Description | CAP0805 COG 33PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.70300 | ₹47.03 |
50 | ₹3.23020 | ₹161.51 |
100 | ₹2.78640 | ₹278.64 |
500 | ₹2.04102 | ₹1,020.51 |
1,000 | ₹1.81118 | ₹1,811.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1.46909 | ₹5,876.36 |
8,000 | ₹1.34208 | ₹10,736.64 |
12,000 | ₹1.27860 | ₹15,343.20 |
20,000 | ₹1.20824 | ₹24,164.80 |
28,000 | ₹1.16715 | ₹32,680.20 |
40,000 | ₹1.12766 | ₹45,106.40 |
48,000 | ₹1.10895 | ₹53,229.60 |
96,000 | ₹1.04596 | ₹1,00,412.16 |
1,00,000 | ₹1.04262 | ₹1,04,262.00 |