
RM10J915CT | |
|---|---|
DigiKey Part Number | 4713-RM10J915CTTR-ND - Tape & Reel (TR) 4713-RM10J915CT-ND - Cut Tape (CT) 4713-RM10J915CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10J915CT |
Description | RES0805 5% 9.1M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.60900 | ₹26.09 |
| 25 | ₹1.90080 | ₹47.52 |
| 50 | ₹1.52820 | ₹76.41 |
| 100 | ₹1.24870 | ₹124.87 |
| 250 | ₹0.97288 | ₹243.22 |
| 500 | ₹0.81444 | ₹407.22 |
| 1,000 | ₹0.69051 | ₹690.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.49500 | ₹2,475.00 |
| 10,000 | ₹0.43872 | ₹4,387.20 |
| 15,000 | ₹0.41139 | ₹6,170.85 |
| 25,000 | ₹0.38184 | ₹9,546.00 |
| 35,000 | ₹0.36497 | ₹12,773.95 |
| 50,000 | ₹0.34900 | ₹17,450.00 |