
RM20J000CT-H | |
|---|---|
DigiKey Part Number | 4713-RM20J000CT-HTR-ND - Tape & Reel (TR) 4713-RM20J000CT-HCT-ND - Cut Tape (CT) 4713-RM20J000CT-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20J000CT-H |
Description | RES2010 5% 0 OHM 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.81000 | ₹108.10 |
| 25 | ₹8.61040 | ₹215.26 |
| 50 | ₹7.34300 | ₹367.15 |
| 100 | ₹6.37390 | ₹637.39 |
| 250 | ₹5.38988 | ₹1,347.47 |
| 500 | ₹4.82144 | ₹2,410.72 |
| 1,000 | ₹4.37136 | ₹4,371.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.73047 | ₹14,921.88 |
| 8,000 | ₹3.50508 | ₹28,040.64 |
| 12,000 | ₹3.39523 | ₹40,742.76 |
| 20,000 | ₹3.27619 | ₹65,523.80 |
| 28,000 | ₹3.20799 | ₹89,823.72 |
| 40,000 | ₹3.14356 | ₹1,25,742.40 |
| 48,000 | ₹3.11342 | ₹1,49,444.16 |
| 96,000 | ₹3.01397 | ₹2,89,341.12 |
| 1,00,000 | ₹3.00878 | ₹3,00,878.00 |