0 Ohms Jumper 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM20J000CT-H

DigiKey Part Number
4713-RM20J000CT-HTR-ND - Tape & Reel (TR)
4713-RM20J000CT-HCT-ND - Cut Tape (CT)
4713-RM20J000CT-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM20J000CT-H
Description
RES2010 5% 0 OHM 1W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,190
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹10.81000₹108.10
25₹8.61040₹215.26
50₹7.34300₹367.15
100₹6.37390₹637.39
250₹5.38988₹1,347.47
500₹4.82144₹2,410.72
1,000₹4.37136₹4,371.36
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.73047₹14,921.88
8,000₹3.50508₹28,040.64
12,000₹3.39523₹40,742.76
20,000₹3.27619₹65,523.80
28,000₹3.20799₹89,823.72
40,000₹3.14356₹1,25,742.40
48,000₹3.11342₹1,49,444.16
96,000₹3.01397₹2,89,341.12
1,00,000₹3.00878₹3,00,878.00
Manufacturers Standard Package