
GMC02CG101G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG101G50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG101G50NTCT-ND - Cut Tape (CT) 4713-GMC02CG101G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG101G50NT |
Description | CAP0201 COG 100PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.86400 | ₹18.64 |
| 50 | ₹1.23000 | ₹61.50 |
| 100 | ₹1.04370 | ₹104.37 |
| 500 | ₹0.72312 | ₹361.56 |
| 1,000 | ₹0.62714 | ₹627.14 |
| 2,500 | ₹0.52594 | ₹1,314.85 |
| 5,000 | ₹0.46556 | ₹2,327.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.39107 | ₹5,866.05 |
| 30,000 | ₹0.35482 | ₹10,644.60 |
| 45,000 | ₹0.33667 | ₹15,150.15 |
| 75,000 | ₹0.31658 | ₹23,743.50 |
| 1,05,000 | ₹0.30484 | ₹32,008.20 |
| 1,50,000 | ₹0.29356 | ₹44,034.00 |
| 1,80,000 | ₹0.28821 | ₹51,877.80 |
| 3,60,000 | ₹0.27023 | ₹97,282.80 |
| 3,75,000 | ₹0.26927 | ₹1,00,976.25 |