
TCKIA477ET | |
|---|---|
DigiKey Part Number | 4713-TCKIA477ETTR-ND - Tape & Reel (TR) 4713-TCKIA477ETCT-ND - Cut Tape (CT) 4713-TCKIA477ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIA477ET |
Description | TANT 10% 10V 470UF E CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹271.17000 | ₹271.17 |
| 10 | ₹188.04900 | ₹1,880.49 |
| 50 | ₹155.15460 | ₹7,757.73 |
| 100 | ₹144.98810 | ₹14,498.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹129.74520 | ₹51,898.08 |
| 800 | ₹124.07600 | ₹99,260.80 |
| 1,200 | ₹121.23654 | ₹1,45,483.85 |
| 2,000 | ₹118.08950 | ₹2,36,179.00 |
| 2,800 | ₹116.24920 | ₹3,25,497.76 |
| 4,000 | ₹114.47877 | ₹4,57,915.08 |
| 4,800 | ₹113.63994 | ₹5,45,471.71 |