
TCMIA477ETLSR200 | |
|---|---|
DigiKey Part Number | 4713-TCMIA477ETLSR200TR-ND - Tape & Reel (TR) 4713-TCMIA477ETLSR200CT-ND - Cut Tape (CT) 4713-TCMIA477ETLSR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIA477ETLSR200 |
Description | TANT 20% 10V 470UF E LSR 200 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹244.15000 | ₹244.15 |
| 10 | ₹168.01400 | ₹1,680.14 |
| 50 | ₹137.89660 | ₹6,894.83 |
| 100 | ₹128.58740 | ₹12,858.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹114.61645 | ₹45,846.58 |
| 800 | ₹109.42599 | ₹87,540.79 |
| 1,200 | ₹106.82533 | ₹1,28,190.40 |
| 2,000 | ₹103.94246 | ₹2,07,884.92 |
| 2,800 | ₹102.25699 | ₹2,86,319.57 |
| 4,000 | ₹100.63576 | ₹4,02,543.04 |
| 4,800 | ₹99.86724 | ₹4,79,362.75 |