
TCMIE225BT | |
|---|---|
DigiKey Part Number | 4713-TCMIE225BTTR-ND - Tape & Reel (TR) 4713-TCMIE225BTCT-ND - Cut Tape (CT) 4713-TCMIE225BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIE225BT |
Description | TANT 20% 25V 2.2UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹33.26700 | ₹332.67 |
| 50 | ₹25.10440 | ₹1,255.22 |
| 100 | ₹22.59760 | ₹2,259.76 |
| 500 | ₹18.38000 | ₹9,190.00 |
| 1,000 | ₹17.07727 | ₹17,077.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹16.00423 | ₹32,008.46 |
| 4,000 | ₹15.12176 | ₹60,487.04 |
| 6,000 | ₹14.67959 | ₹88,077.54 |
| 10,000 | ₹14.18981 | ₹1,41,898.10 |
| 14,000 | ₹13.90335 | ₹1,94,646.90 |
| 20,000 | ₹13.62785 | ₹2,72,557.00 |
| 24,000 | ₹13.49733 | ₹3,23,935.92 |
| 48,000 | ₹13.05759 | ₹6,26,764.32 |
| 50,000 | ₹13.03421 | ₹6,51,710.50 |