New Product
6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMIV685CT

DigiKey Part Number
4713-TCMIV685CTTR-ND - Tape & Reel (TR)
4713-TCMIV685CT-ND - Cut Tape (CT)
4713-TCMIV685CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCMIV685CT
Description
TANT 20% 35V 6.8UF C CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹107.16000₹107.16
10₹69.23700₹692.37
50₹54.34600₹2,717.30
100₹49.76130₹4,976.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹41.99706₹20,998.53
1,000₹39.59566₹39,595.66
1,500₹38.39325₹57,589.88
2,500₹37.06119₹92,652.98
3,500₹36.28237₹1,26,988.29
5,000₹35.53294₹1,77,664.70
6,000₹35.17772₹2,11,066.32
12,000₹33.98206₹4,07,784.72
12,500₹33.91866₹4,23,983.25
Manufacturers Standard Package