1 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR25F1R00CT

DigiKey Part Number
4713-UPR25F1R00CTTR-ND - Tape & Reel (TR)
4713-UPR25F1R00CT-ND - Cut Tape (CT)
4713-UPR25F1R00CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPR25F1R00CT
Description
AEC-Q200RES2512 1% 1 OHM 3W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,209
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹95.98000₹95.98
10₹60.01200₹600.12
25₹51.99760₹1,299.94
50₹47.35720₹2,367.86
100₹43.67630₹4,367.63
250₹39.94324₹9,985.81
500₹37.78320₹18,891.60
1,000₹36.06298₹36,062.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹34.69455₹69,389.10
4,000₹33.60497₹1,34,419.88
6,000₹33.07358₹1,98,441.48
10,000₹32.49722₹3,24,972.20
14,000₹32.16714₹4,50,339.96
20,000₹31.85475₹6,37,095.00
Manufacturers Standard Package