
UPR25F3600CT | |
|---|---|
DigiKey Part Number | 4713-UPR25F3600CTTR-ND - Tape & Reel (TR) 4713-UPR25F3600CT-ND - Cut Tape (CT) 4713-UPR25F3600CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25F3600CT |
Description | AEC-Q200RES2512 1% 360 OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹90.39000 | ₹90.39 |
| 10 | ₹56.65700 | ₹566.57 |
| 25 | ₹49.05320 | ₹1,226.33 |
| 50 | ₹44.67340 | ₹2,233.67 |
| 100 | ₹41.20680 | ₹4,120.68 |
| 250 | ₹37.68068 | ₹9,420.17 |
| 500 | ₹35.64364 | ₹17,821.82 |
| 1,000 | ₹34.02221 | ₹34,022.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹32.73065 | ₹65,461.30 |
| 4,000 | ₹31.70281 | ₹1,26,811.24 |
| 6,000 | ₹31.20147 | ₹1,87,208.82 |
| 10,000 | ₹30.65773 | ₹3,06,577.30 |
| 14,000 | ₹30.34635 | ₹4,24,848.90 |
| 20,000 | ₹30.05151 | ₹6,01,030.20 |
| 24,000 | ₹29.91375 | ₹7,17,930.00 |