39.4" (1000.00mm) Mini Hook To Mini Hook Test Lead 33VAC, 70VDC 1 Lead, Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2406-100-3

DigiKey Part Number
CT2406-100-3-ND
Manufacturer
Manufacturer Product Number
CT2406-100-3
Description
MINI HOOK TO MINI HOOK 39.4"
Customer Reference
Detailed Description
39.4" (1000.00mm) Mini Hook To Mini Hook Test Lead 33VAC, 70VDC 1 Lead, Orange
Product Attributes
Filter Similar Products
Category
Cable Length
39.4" (1000.00mm)
Manufacturer
Cal Test Electronics
Contents
1 Lead, Orange
Series
Material - Insulation
Silicone
Packaging
Bulk
Wire Gauge
21 AWG
Part Status
Obsolete
Voltage - Rated
33VAC, 70VDC
Configuration
Grabber, Hook to Grabber, Hook
Current Rating (Amps)
1 A
1st Connector
Mini Hook
Temperature Range
-4 ~ 176°F (-20 ~ 80°C)
2nd Connector
Mini Hook
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
MINI HOOK TO MINI HOOK 39.4"
In-Stock: 0
Unit Price:
MINI HOOK TO MINI HOOK 39.4"
In-Stock: 0
Unit Price: ₹4,938.85800
MINI HOOK TO MINI HOOK 39.4"
In-Stock: 0
Unit Price: ₹4,938.85800
MINI HOOK TO MINI HOOK 39.4"
In-Stock: 0
Unit Price: ₹4,938.85800
MINI HOOK TO MINI HOOK 39.4"
In-Stock: 0
Unit Price: