Image for CT2870-10-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2870-10-5

DigiKey Part Number
CT2870-10-5-ND
Manufacturer
Manufacturer Product Number
CT2870-10-5
Description
TEST LEAD SOCKET TO SOCKET 4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.0" (101.60mm) Socket, Round, 0.030" (0.76mm) To Socket, Round, 0.030" (0.76mm) Test Lead 33VAC, 70VDC 1 Lead, Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
4.0" (101.60mm)
Manufacturer
Cal Test Electronics
Contents
1 Lead, Green
Series
Material - Insulation
Silicone
Packaging
Bulk
Wire Gauge
24 AWG
Part Status
Active
Voltage - Rated
33VAC, 70VDC
Configuration
Socket to Socket
Current Rating (Amps)
2 A
1st Connector
Socket, Round, 0.030" (0.76mm)
Temperature Range
-4 ~ 176°F (-20 ~ 80°C)
2nd Connector
Socket, Round, 0.030" (0.76mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹731.51000₹7,315.10
Manufacturers Standard Package
Alternate Color
TEST LEAD SOCKET TO SOCKET 4"
In-Stock: 5
Unit Price: ₹731.51000
TEST LEAD SOCKET TO SOCKET 4"
In-Stock: 0
Unit Price: ₹731.51000
TEST LEAD SOCKET TO SOCKET 4"
In-Stock: 0
Unit Price: ₹731.51000
TEST LEAD SOCKET TO SOCKET 4"
In-Stock: 0
Unit Price: ₹778.10300