
CT3408 | |
|---|---|
DigiKey Part Number | CT3408-ND |
Manufacturer | |
Manufacturer Product Number | CT3408 |
Description | GATOR CLIP BRASS INSULATED 36A |
Customer Reference | |
Detailed Description | 36 A Insulated Alligator, Extra Large Test Clip Brass 0.984" (25.00mm) 1000V (1kV) |
Datasheet | Datasheet |
Category | Material Brass |
Manufacturer Cal Test Electronics | Plating Nickel |
Series | Material - Insulation Polyamide (PA), Nylon |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Color Black and Red |
Type Alligator, Extra Large | Termination Threaded |
Jaw Opening 0.984" (25.00mm) | Quantity 1 Pair |
Voltage - Rated 1000V (1kV) | Ratings CAT III 1000V |
Current Rating (Amps) 36 A |