
33-ARM933XF-2-07 | |
|---|---|
DigiKey Part Number | 1526-33-ARM933XF-2-07-ND |
Manufacturer | |
Manufacturer Product Number | 33-ARM933XF-2-07 |
Description | ARM933XF TRIPLE BAND L1 L2 L5 PL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Dome SMA Female Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.209GHz, 1.549GHz, 1.582GHz | |
Frequency Range | 1.164GHz ~ 1.255GHz, 1.539GHz ~ 1.606GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4dBic, 2.5dBic, 4dBic | |
Features | LNA, Filter | |
Termination | SMA Female | |
Ingress Protection | IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.759" (19.28mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48,985.08000 | ₹48,985.08 |