
STSCTG30N140MP | |
|---|---|
DigiKey Part Number | 6351-STSCTG30N140MP-ND |
Manufacturer | |
Manufacturer Product Number | STSCTG30N140MP |
Description | CTS, CTS3001, 140deg FOV |
Customer Reference | |
Detailed Description | Monochrome 20 x 15 Thermal CSI-2, MIPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calumino Pty Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 20 x 15 | |
Frames per Second | 8.0 | |
Shutter | - | |
Lens Mount | - | |
Sensor | - | |
Type | Thermal | |
Interface | CSI-2, MIPI | |
Pixel Size | 100µm x 100µm | |
Mounting Type | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | - | |
Height (Max) | - |
| Bulk: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,100.18000 | ₹4,100.18 |
| 5 | ₹3,913.81200 | ₹19,569.06 |
| 10 | ₹3,727.44000 | ₹37,274.40 |
| 50 | ₹3,634.25400 | ₹1,81,712.70 |


