New at DigiKey
2592 x 1944 Rolling CMOS CSI-2, MIPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM_MIPI_AR0521_RPI

DigiKey Part Number
6223-CM_MIPI_AR0521_RPI-ND
Manufacturer
Manufacturer Product Number
CM_MIPI_AR0521_RPI
Description
AR0521 5MP FF for Raspberry Pi
Customer Reference
Detailed Description
2592 x 1944 Rolling CMOS CSI-2, MIPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Camemake
Series
Packaging
Bulk
Part Status
Active
Color
-
Resolution
2592 x 1944
Shutter
Rolling
Lens Mount
M12
Sensor
AR0521
Type
CMOS
Interface
CSI-2, MIPI
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Camemake
FREE SHIPPING for this product
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹4,897.85600₹48,978.56
500₹3,170.18772₹15,85,093.86
1,000₹2,983.81572₹29,83,815.72
5,000₹2,704.25772₹1,35,21,288.60