
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camemake | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 1280 x 800 | |
Shutter | Global | |
Lens Mount | M7 | |
Sensor | AR0144 | |
Type | CMOS | |
Interface | CSI-2, MIPI | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹3,719.98500 | ₹37,199.85 |
| 500 | ₹2,350.15092 | ₹11,75,075.46 |
| 1,000 | ₹2,163.77892 | ₹21,63,778.92 |
| 5,000 | ₹1,884.22092 | ₹94,21,104.60 |