
B12B07505AEDA0GE | |
|---|---|
DigiKey Part Number | 317-1450-ND |
Manufacturer | |
Manufacturer Product Number | B12B07505AEDA0GE |
Description | THERMOSTAT 75DEG C SPST-NO RAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermostat 167°F (75°C) SPST-NO Radial Wire Leads - 4" (101.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | B12B07505AEDA0GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 167°F (75°C) | |
Reset Temperature | 113°F (45°C) | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 5K | |
Termination Style | Wire Leads - 4" (101.6mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹343.37175 | ₹68,674.35 |