

CMFB4000104JNT | |
---|---|
DigiKey Part Number | 317-1487-2-ND - Tape & Reel (TR) 317-1487-1-ND - Cut Tape (CT) 317-1487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMFB4000104JNT |
Description | THERM NTC 100KOHM 4000K 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4000K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
5 | ₹17.74800 | ₹88.74 |
10 | ₹16.68300 | ₹166.83 |
25 | ₹15.47640 | ₹386.91 |
50 | ₹14.65980 | ₹732.99 |
100 | ₹13.89670 | ₹1,389.67 |
500 | ₹12.37746 | ₹6,188.73 |
1,000 | ₹11.81307 | ₹11,813.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹10.82473 | ₹43,298.92 |