
F20B10005ACFA06E | |
|---|---|
DigiKey Part Number | 317-1025-ND |
Manufacturer | |
Manufacturer Product Number | F20B10005ACFA06E |
Description | THERMOSTAT 100DEG C SPST-NO WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 212°F (100°C) SPST-NO Potted - Wire Leads Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 212°F (100°C) | |
Reset Temperature | 158°F (70°C) | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 7K | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Mounting Type | Through Hole | |
Package / Case | Potted - Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹564.71000 | ₹564.71 |
| 5 | ₹507.49000 | ₹2,537.45 |
| 10 | ₹486.43100 | ₹4,864.31 |
| 25 | ₹461.23360 | ₹11,530.84 |
| 50 | ₹444.01260 | ₹22,200.63 |
| 100 | ₹428.23630 | ₹42,823.63 |
| 500 | ₹396.47848 | ₹1,98,239.24 |
| 1,000 | ₹384.64944 | ₹3,84,649.44 |